There are no models available for this part yet.
Overview of GCHCIS-01-001P-E2/240 by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QCIOT-HS4001POCZ | Renesas Electronics Corporation | Relative Humidity Sensor Pmod™ Board | |
H5N6001P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 20A 380Mohm To-3P | |
8A34001PC-000AJG8 | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Eight Channels |
Price & Stock for GCHCIS-01-001P-E2/240 by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AH7508
|
Newark | 1 Phase Non Returnable Heater |Omega GCHCIS-01-001P-E2/240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,564.3600 | Buy Now | |
DISTI #
GCHCIS-01-001P-E2/
|
Avnet Americas | SMALL CAPACITY/LOW FLOW GAS APPLICATIONS - Bulk (Alt: GCHCIS-01-001P-E2/) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5,564.3590 | Buy Now |