Part Details for GCHE500-250 by Panduit Corp
Overview of GCHE500-250 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCHE500-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6063
|
Newark | Heavy Duty Ground "e" Style Conn. 250 |Panduit GCHE500-250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$53.0800 | Buy Now |
|
Onlinecomponents.com | E style grounding connector for 250 – 500 kcmil (150 – 240mm²) main and 1/0 STR – 250 kcmil (70 – 120mm²) tap. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000006076900
|
Sager | Terminals Heavy Duty Ground E Style Conn. 250 | 0 |
|
Buy Now |