Capacitors
GCJ188R71C823KA01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of GCJ188R71C823KA01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GCJ188R71C823KA01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCJ188R71C823KA01DTR-ND
DigiKey CAP CER Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0250
$0.0250 Buy Now
DISTI # GCJ188R71C823KA01D
Avnet Americas Multilayer Ceramic Capacitor, 0.082 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GCJ188R71C823KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0151
$0.0151 Buy Now
DISTI # 81-GCJ188R71C823KA1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.082 uF 16 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant 0
  • 1 $0.1300
  • 10 $0.0820
  • 100 $0.0420
  • 1,000 $0.0270
  • 4,000 $0.0230
  • 8,000 $0.0200
  • 24,000 $0.0190
$0.0190 / $0.1300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 4,000 $0.0145
$0.0145 Buy Now
DISTI # GCJ188R71C823KA01D
Avnet Abacus Multilayer Ceramic Capacitor, 0.082 uF, 16 V, � 10%, X7R, 0603 [1608 Metric] (Alt: GCJ188R71C823KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for GCJ188R71C823KA01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCJ188R71C823KA01D by Murata Manufacturing Co Ltd

GCJ188R71C823KA01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GCJ188R71C823KA01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCJ188R71C823KA01D

This table gives cross-reference parts and alternative options found for GCJ188R71C823KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ188R71C823KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603X823K4RAC3190 Ceramic Capacitor, Ceramic, KEMET Corporation GCJ188R71C823KA01D vs C0603X823K4RAC3190
C0603T823K4RBC7040 Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, KEMET Corporation GCJ188R71C823KA01D vs C0603T823K4RBC7040
C0603C823K4RAC7411 Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.082uF, 0603 KEMET Corporation GCJ188R71C823KA01D vs C0603C823K4RAC7411
C0603T823K4RCL7040 Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, KEMET Corporation GCJ188R71C823KA01D vs C0603T823K4RCL7040
0603H0160823KXTS02A Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, Knowles Capacitors GCJ188R71C823KA01D vs 0603H0160823KXTS02A
C0603C823K4RAC7040 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, KEMET Corporation GCJ188R71C823KA01D vs C0603C823K4RAC7040
0603Y0160823KXT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP Knowles Capacitors GCJ188R71C823KA01D vs 0603Y0160823KXT
0603F0160823KXB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP Knowles Capacitors GCJ188R71C823KA01D vs 0603F0160823KXB
C0603T823K4RBL7867 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP KEMET Corporation GCJ188R71C823KA01D vs C0603T823K4RBL7867
C0603X7R823K160NT Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, Eyang Technology Development Co Ltd GCJ188R71C823KA01D vs C0603X7R823K160NT

Related Parts for GCJ188R71C823KA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCJ188R71C823KA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCJ188R71C823KA01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCJ188R71C823KA01D would you like to use for your alert(s)?
  • Please alert me when GCJ188R71C823KA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCJ188R71C823KA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCJ188R71C823KA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCJ188R71C823KA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCJ188R71C823KA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCJ188R71C823KA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: