-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4165
|
Newark | Cap, Aec-Q200, 1Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCJ188R71E105KA01J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8410 |
|
$0.0890 / $0.1750 | Buy Now |
DISTI #
490-GCJ188R71E105KA01JCT-ND
|
DigiKey | CAP CER Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33382 In Stock |
|
$0.0301 / $0.2700 | Buy Now |
DISTI #
GCJ188R71E105KA01J
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GCJ188R71E105KA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0416 | Buy Now |
DISTI #
81-GCJ188R71E105KA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant | 107544 |
|
$0.0350 / $0.2700 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0319 / $0.0352 | Buy Now |
DISTI #
77366401
|
Verical | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1085 Package Multiple: 1 | Americas - 9495 |
|
$0.0716 / $0.0763 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X7R, 15% TC, 1UF, SURFACE MOUNT, 0603 | 2936 |
|
$0.0405 / $0.0900 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X7R, 15% TC, 1UF, SURFACE MOUNT, 0603 | 104 |
|
$0.0630 / $0.2100 | Buy Now |
DISTI #
GCJ188R71E105KA01J
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0300 / $0.0370 | Buy Now |
DISTI #
GCJ188R71E105KA01J
|
TME | Capacitor: ceramic, MLCC, 1uF, 25V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 9495 |
|
$0.0289 / $0.2518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCJ188R71E105KA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ188R71E105KA01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GCJ188R71E105KA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ188R71E105KA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ1608X7R105K250NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | GCJ188R71E105KA01J vs CQ1608X7R105K250NRB |
MMAST168AB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCJ188R71E105KA01J vs MMAST168AB7105KTNA01 |
MCAST168AB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCJ188R71E105KA01J vs MCAST168AB7105KTNA01 |
MCJCT168CB7105KRPA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCJ188R71E105KA01J vs MCJCT168CB7105KRPA1J |
MBAST168AB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCJ188R71E105KA01J vs MBAST168AB7105KTNA01 |
TMR107B7105KA-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCJ188R71E105KA01J vs TMR107B7105KA-T |
MCJCT168CB7105KRPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCJ188R71E105KA01J vs MCJCT168CB7105KRPA01 |
CM105X7R105K25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | KYOCERA Corporation | GCJ188R71E105KA01J vs CM105X7R105K25AT |
MBAST168AB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCJ188R71E105KA01J vs MBAST168AB7105KTNA18 |
MLAST168SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCJ188R71E105KA01J vs MLAST168SB7105KTNA01 |