Capacitors
GCJ188R71H473MA12J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of GCJ188R71H473MA12J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GCJ188R71H473MA12J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCJ188R71H473MA12JTR-ND
DigiKey CAP CER Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0243
$0.0243 Buy Now
DISTI # GCJ188R71H473MA12J
Avnet Americas Cap Ceramic Multilayer 0.047uF 50VDC 20% SMD Paper T/R - Tape and Reel (Alt: GCJ188R71H473MA12J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0158
$0.0158 Buy Now
DISTI # 81-GCJ188R71H473MA2J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF 50 VDC 20% 0603 X7R AEC-Q200 RoHS: Compliant 0
  • 1 $0.1300
  • 10 $0.0850
  • 100 $0.0430
  • 1,000 $0.0280
  • 2,500 $0.0270
  • 10,000 $0.0210
  • 20,000 $0.0200
  • 50,000 $0.0190
$0.0190 / $0.1300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 10,000 $0.0152
$0.0152 Buy Now

CAD Models for GCJ188R71H473MA12J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCJ188R71H473MA12J by Murata Manufacturing Co Ltd

GCJ188R71H473MA12J
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GCJ188R71H473MA12J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCJ188R71H473MA12J

This table gives cross-reference parts and alternative options found for GCJ188R71H473MA12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ188R71H473MA12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCJ188R71H473MA12D Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCJ188R71H473MA12J vs GCJ188R71H473MA12D
UMK107B7473MAHT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT TAIYO YUDEN GCJ188R71H473MA12J vs UMK107B7473MAHT
MCJCU168BB7473MTPA1J Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP TAIYO YUDEN GCJ188R71H473MA12J vs MCJCU168BB7473MTPA1J
MCASU168SB7473MTNA1J Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP TAIYO YUDEN GCJ188R71H473MA12J vs MCASU168SB7473MTNA1J
C1608X7R1H473M080AE CAP CER 0.047UF 50V X7R 0603 TDK Corporation GCJ188R71H473MA12J vs C1608X7R1H473M080AE
MCJCU168BB7473MTPA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP TAIYO YUDEN GCJ188R71H473MA12J vs MCJCU168BB7473MTPA01
UMJ107BB7473MAHT Ceramic Capacitor, Ceramic TAIYO YUDEN GCJ188R71H473MA12J vs UMJ107BB7473MAHT
MMJCU168BB7473MTPA18 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP TAIYO YUDEN GCJ188R71H473MA12J vs MMJCU168BB7473MTPA18
MAASU168SB7473MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP TAIYO YUDEN GCJ188R71H473MA12J vs MAASU168SB7473MTNA01
CGA3E2X7R1H473M080AE Ceramic Capacitor, Ceramic TDK Corporation GCJ188R71H473MA12J vs CGA3E2X7R1H473M080AE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCJ188R71H473MA12J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCJ188R71H473MA12J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCJ188R71H473MA12J would you like to use for your alert(s)?
  • Please alert me when GCJ188R71H473MA12J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCJ188R71H473MA12J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCJ188R71H473MA12J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCJ188R71H473MA12J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCJ188R71H473MA12J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCJ188R71H473MA12J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: