Capacitors
GCJ188R71H563MA12D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of GCJ188R71H563MA12D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GCJ188R71H563MA12D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCJ188R71H563MA12DTR-ND
DigiKey CAP CER Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0263
$0.0263 Buy Now
DISTI # GCJ188R71H563MA12D
Avnet Americas Cap Ceramic Multilayer 0.056uF 50VDC 20% SMD Paper T/R - Tape and Reel (Alt: GCJ188R71H563MA12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0159
$0.0159 Buy Now
DISTI # 81-GCJ188R71H563MA2D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.056 uF 50 VDC 20% 0603 X7R AEC-Q200 RoHS: Compliant 0
  • 1 $0.1300
  • 10 $0.0860
  • 100 $0.0440
  • 1,000 $0.0280
  • 4,000 $0.0250
  • 8,000 $0.0210
  • 24,000 $0.0200
$0.0200 / $0.1300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 4,000 $0.0153
$0.0153 Buy Now

CAD Models for GCJ188R71H563MA12D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCJ188R71H563MA12D by Murata Manufacturing Co Ltd

GCJ188R71H563MA12D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GCJ188R71H563MA12D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCJ188R71H563MA12D

This table gives cross-reference parts and alternative options found for GCJ188R71H563MA12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ188R71H563MA12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCM188R71H563MA57J Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCJ188R71H563MA12D vs GCM188R71H563MA57J
GCG188R71H563MA12J Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCJ188R71H563MA12D vs GCG188R71H563MA12J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCJ188R71H563MA12D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCJ188R71H563MA12D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCJ188R71H563MA12D would you like to use for your alert(s)?
  • Please alert me when GCJ188R71H563MA12D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCJ188R71H563MA12D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCJ188R71H563MA12D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCJ188R71H563MA12D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCJ188R71H563MA12D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCJ188R71H563MA12D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: