-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 100V, X8R, -/+15ppm/Cel TC, 0.022uF, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCJ188R92A223KA01DCT-ND
|
DigiKey | CAP CER 0.022UF 100V X8R 0603 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9183 In Stock |
|
$0.0363 / $0.2400 | Buy Now |
DISTI #
GCJ188R92A223KA01D
|
Avnet Americas | Cap Ceramic Multilayer 0.022uF 100VDC 10% SMD Paper T/R - Tape and Reel (Alt: GCJ188R92A223KA01D) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0452 | Buy Now |
DISTI #
81-GCJ188R92A223KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 100 VDC 10% 0603 X8R AEC-Q200 RoHS: Compliant | 16553 |
|
$0.0350 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0342 | Buy Now |
|
Bristol Electronics | 6001 |
|
RFQ | ||
DISTI #
GCJ188R92A223KA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 100 VDC 10% 0603 X8R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0367 / $0.0375 | Buy Now |
DISTI #
GCJ188R92A223KA01D
|
Avnet Americas | Cap Ceramic Multilayer 0.022uF 100VDC 10% SMD Paper T/R - Tape and Reel (Alt: GCJ188R92A223KA01D) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0452 | Buy Now |
DISTI #
GCJ188R92A223KA01D
|
TME | Capacitor: ceramic, MLCC, 22nF, 100V, X8R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0391 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCJ188R92A223KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ188R92A223KA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 100V, X8R, -/+15ppm/Cel TC, 0.022uF, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |