-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6669
|
Newark | Cap, 10Uf, 16V, 0805, X7S Rohs Compliant: Yes |Murata GCJ21BC71C106KE02L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1430 |
|
$0.2050 / $0.4370 | Buy Now |
DISTI #
63AK6670
|
Newark | Cap, 10Uf, 16V, 0805, X7S Rohs Compliant: Yes |Murata GCJ21BC71C106KE02L Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1150 / $0.1330 | Buy Now |
DISTI #
490-GCJ21BC71C106KE02LCT-ND
|
DigiKey | CAP CER Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4218 In Stock |
|
$0.1072 / $0.4800 | Buy Now |
DISTI #
GCJ21BC71C106KE02L
|
Avnet Americas | Cap Ceramic 10uF 16VDC X7S 10% 0805 Emboss T/R - Tape and Reel (Alt: GCJ21BC71C106KE02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1234 / $0.1362 | Buy Now |
DISTI #
81-GCJ21BC71C106KE2L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 16 VDC 10% 0805 X7S AEC-Q200 RoHS: Compliant | 6432 |
|
$0.1040 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1027 | Buy Now |
DISTI #
GCJ21BC71C106KE02L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 16 VDC 10% 0805 X7S AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.1030 / $0.1220 | Buy Now |
DISTI #
GCJ21BC71C106KE02L
|
Avnet Abacus | Cap Ceramic 10uF 16VDC X7S 10% 0805 Emboss T/R (Alt: GCJ21BC71C106KE02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCJ21BC71C106KE02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ21BC71C106KE02L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |