Capacitors
GCJ21BR72A393MA01L
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of GCJ21BR72A393MA01L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GCJ21BR72A393MA01L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCJ21BR72A393MA01LTR-ND
DigiKey CAP CER Min Qty: 3000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0536
$0.0536 Buy Now
DISTI # GCJ21BR72A393MA01L
Avnet Americas Cap Ceramic Multilayer 0.039uF 100VDC 20% SMD Emboss T/R - Tape and Reel (Alt: GCJ21BR72A393MA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0347
$0.0347 Buy Now
DISTI # 81-GCJ21BR72A393MA1L
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.039 uF 100 VDC 20% 0805 X7R AEC-Q200 RoHS: Compliant 0
  • 1 $0.2300
  • 10 $0.1500
  • 100 $0.0850
  • 1,000 $0.0560
  • 3,000 $0.0520
  • 9,000 $0.0430
  • 99,000 $0.0420
$0.0420 / $0.2300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0334
$0.0334 Buy Now

CAD Models for GCJ21BR72A393MA01L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCJ21BR72A393MA01L by Murata Manufacturing Co Ltd

GCJ21BR72A393MA01L
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. GCJ21BR72A393MA01L
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCJ21BR72A393MA01L

This table gives cross-reference parts and alternative options found for GCJ21BR72A393MA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ21BR72A393MA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM21BR72A393MA01K Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 100V, ±20%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 13" Reel/Plastic Tape Murata Manufacturing Co Ltd GCJ21BR72A393MA01L vs GRM21BR72A393MA01K
GCE21BR72A393MA01K Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCJ21BR72A393MA01L vs GCE21BR72A393MA01K
GCM21BR72A393MA37L Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCJ21BR72A393MA01L vs GCM21BR72A393MA37L
GCE21BR72A393MA01L Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCJ21BR72A393MA01L vs GCE21BR72A393MA01L
GCD21BR72A393MA01K Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCJ21BR72A393MA01L vs GCD21BR72A393MA01K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCJ21BR72A393MA01L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCJ21BR72A393MA01L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCJ21BR72A393MA01L would you like to use for your alert(s)?
  • Please alert me when GCJ21BR72A393MA01L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCJ21BR72A393MA01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCJ21BR72A393MA01L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCJ21BR72A393MA01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCJ21BR72A393MA01L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCJ21BR72A393MA01L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: