-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCJ31CL81C335KA01LCT-ND
|
DigiKey | CAP CER 3.3UF 16V X8L 1206 Min Qty: 2000 Lead time: 23 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.1118 | Buy Now |
DISTI #
GCJ31CL81C335KA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 16 V, ± 10%, X8L, 1206 [3216 Metric] - Tape and Reel (Alt: GCJ31CL81C335KA01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0929 / $0.1025 | Buy Now |
DISTI #
81-GCJ31CL81C335KA1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3 uF 16 VDC 10% 1206 X8L AEC-Q200 RoHS: Compliant | 0 |
|
$0.0820 / $0.3900 | Order Now |
DISTI #
GCJ31CL81C335KA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 16 V, ± 10%, X8L, 1206 [3216 Metric] - Tape and Reel (Alt: GCJ31CL81C335KA01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0929 / $0.1025 | Buy Now |
DISTI #
GCJ31CL81C335KA01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 16 V, � 10%, X8L, 1206 [3216 Metric] (Alt: GCJ31CL81C335KA01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCJ31CL81C335KA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ31CL81C335KA01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |