-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCJ31CR71H155KA12LCT-ND
|
DigiKey | CAP CER Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5430 In Stock |
|
$0.0903 / $0.5000 | Buy Now |
DISTI #
GCJ31CR71H155KA12L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCJ31CR71H155KA12L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 | Buy Now |
DISTI #
81-GCJ31CR71H155KA2L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5 uF 50 VDC 10% 1206 X7R AEC-Q200 RoHS: Compliant | 13 |
|
$0.0940 / $0.5000 | Buy Now |
|
Future Electronics | 1206 50V X7R 1.5uF 10% Soft Term Automotive Grade ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0981 / $0.1060 | Buy Now |
|
Future Electronics | 1206 50V X7R 1.5uF 10% Soft Term Automotive Grade ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0962 / $0.1090 | Buy Now |
DISTI #
GCJ31CR71H155KA12L
|
TME | Capacitor: ceramic, MLCC, 1.5uF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0800 | RFQ |
DISTI #
GCJ31CR71H155KA12L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.5 uF, 50 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCJ31CR71H155KA12L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301901592
|
Chip1Stop | Capacitor Ceramic Multilayer Container: Cut Tape | 25 |
|
$0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCJ31CR71H155KA12L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ31CR71H155KA12L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GCJ31CR71H155KA12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ31CR71H155KA12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206A0500155KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GCJ31CR71H155KA12L vs 1206A0500155KXB |
C1206C155K5RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 1.5uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | GCJ31CR71H155KA12L vs C1206C155K5RACAUTO |
C1206T155K5RBL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCJ31CR71H155KA12L vs C1206T155K5RBL7215 |
C1206T155K5RCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | GCJ31CR71H155KA12L vs C1206T155K5RCL |
GCJ31CR71H155KA12K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCJ31CR71H155KA12L vs GCJ31CR71H155KA12K |
1206J0500155KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GCJ31CR71H155KA12L vs 1206J0500155KXR |
C1206T155K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | GCJ31CR71H155KA12L vs C1206T155K5RALTU |
C1206X155K5RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | GCJ31CR71H155KA12L vs C1206X155K5RALAUTO |
C1206T155K5RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | GCJ31CR71H155KA12L vs C1206T155K5RBLTM |
C1206C155K5RACTU | Capacitor, Ceramic, Chip, General Purpose, 1.5uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | GCJ31CR71H155KA12L vs C1206C155K5RACTU |