-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4626
|
Newark | Cap, Aec-Q200, 82Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Murata GCM0335C1H820FA16D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8960 |
|
$0.0150 / $0.0280 | Buy Now |
DISTI #
490-GCM0335C1H820FA16DCT-ND
|
DigiKey | CAP CER 82PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58375 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
GCM0335C1H820FA16D
|
Avnet Americas | Cap Ceramic Multilayer 82pF 50VDC 1% SMD Paper T/R - Tape and Reel (Alt: GCM0335C1H820FA16D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 | Buy Now |
DISTI #
81-GCM0335C1H820FA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 82 pF 50 VDC 1% 0201 C0G (NP0) AEC-Q200 RoHS: Compliant | 22021 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0048 | Buy Now |
DISTI #
GCM0335C1H820FA16D
|
Avnet Americas | Cap Ceramic Multilayer 82pF 50VDC 1% SMD Paper T/R - Tape and Reel (Alt: GCM0335C1H820FA16D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 | Buy Now |
DISTI #
GCM0335C1H820FA16D
|
TME | Capacitor: ceramic, MLCC, 82pF, 50V, C0G (NP0), ±1%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0050 | RFQ |
DISTI #
3581162
|
element14 Asia-Pacific | CAP, AEC-Q200, 82PF, 50V, MLCC, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8960 |
|
$0.0059 / $0.0237 | Buy Now |
DISTI #
3581162RL
|
element14 Asia-Pacific | CAP, AEC-Q200, 82PF, 50V, MLCC, 0201 RoHS: Compliant Min Qty: 100 Container: Reel | 8960 |
|
$0.0059 / $0.0133 | Buy Now |
DISTI #
3581162
|
Farnell | CAP, AEC-Q200, 82PF, 50V, MLCC, 0201 RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 8960 |
|
$0.0036 / $0.0251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM0335C1H820FA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM0335C1H820FA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |