-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4691
|
Newark | Cap, Aec-Q200, 10Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H100JA16D Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 94000 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
55Y9822
|
Newark | Smd Multilayer Ceramic Capacitor, Gcm Series, 10 Pf, 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Murata GCM1555C1H100JA16D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 231585 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
490-10668-1-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76923 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H100JA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H100JA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0055 / $0.0057 | Buy Now |
DISTI #
81-GCM1555C1H100JA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 652864 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 0402 10 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 720000Reel |
|
$0.0037 / $0.0044 | Buy Now |
|
Future Electronics | 0402 10 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 50000Reel |
|
$0.0041 / $0.0050 | Buy Now |
|
Bristol Electronics | 217925 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.00001UF, SURFACE MOUNT, 0402 | 5630 |
|
$0.0084 / $0.0224 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.00001UF, SURFACE MOUNT, 0402 | 8052 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H100JA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H100JA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H100JA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H100JA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402A100JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | GCM1555C1H100JA16D vs VJ0402A100JXACW1BC |
500R07S100JG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H100JA16D vs 500R07S100JG4Y |
GRP1555C1H100JD01C | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H100JA16D vs GRP1555C1H100JD01C |
C0402C0G100J500NTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Eyang Technology Development Co Ltd | GCM1555C1H100JA16D vs C0402C0G100J500NTB |
GRP1555C1H100JA01E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H100JA16D vs GRP1555C1H100JA01E |
C0402C100D5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KEMET Corporation | GCM1555C1H100JA16D vs C0402C100D5GAL |
GCM1555C1H100JZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H100JA16D vs GCM1555C1H100JZ13J |
SH15N100J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GCM1555C1H100JA16D vs SH15N100J500CG |
C0402C100J5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KEMET Corporation | GCM1555C1H100JA16D vs C0402C100J5GAL7867 |
MCASU105SCG100DFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H100JA16D vs MCASU105SCG100DFNA1J |