Part Details for GCM1555C1H120JZ13D by Murata Manufacturing Co Ltd
Overview of GCM1555C1H120JZ13D by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM1555C1H120JZ13D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9638 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000012 uF, SURFACE MOUNT, 0402 | 3076 |
|
$0.0135 / $0.0720 | Buy Now |
Part Details for GCM1555C1H120JZ13D
GCM1555C1H120JZ13D CAD Models
GCM1555C1H120JZ13D Part Data Attributes
|
GCM1555C1H120JZ13D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H120JZ13D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | GCM15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Series | GCM | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H120JZ13D
This table gives cross-reference parts and alternative options found for GCM1555C1H120JZ13D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H120JZ13D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1005C0G120J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | Samwha Electronics | GCM1555C1H120JZ13D vs CS1005C0G120J500NR |
GCM1555C1H120JZ13J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H120JZ13D vs GCM1555C1H120JZ13J |
GRP1555C1H120JD01C | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H120JZ13D vs GRP1555C1H120JD01C |
0402CG120J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | Fenghua (HK) Electronics Ltd | GCM1555C1H120JZ13D vs 0402CG120J500CT |
GRP1555C1H120JA01D | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H120JZ13D vs GRP1555C1H120JA01D |
MMASU105SCG120JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H120JZ13D vs MMASU105SCG120JFNA18 |
GRP1555C1H120JD01B | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H120JZ13D vs GRP1555C1H120JD01B |
500R07S120JV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H120JZ13D vs 500R07S120JV4Y |
CM05CG120J50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000012 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GCM1555C1H120JZ13D vs CM05CG120J50AL |
GRP1555C1H120JD01D | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H120JZ13D vs GRP1555C1H120JD01D |