-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM1555C1H130FA16DCT-ND
|
DigiKey | CAP CER 13PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0072 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H130FA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 13 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H130FA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 | Buy Now |
DISTI #
81-GCM1555C1H130FA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 13 pF 50 VDC 1% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | for sxm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0068 | Buy Now |
DISTI #
GCM1555C1H130FA16D
|
TME | Capacitor: ceramic, MLCC, 13pF, 50V, C0G (NP0), ±1%, SMD, 0402 Min Qty: 10 | 9640 |
|
$0.0131 / $0.0408 | Buy Now |
DISTI #
GCM1555C1H130FA16D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 13 pF, 50 V, � 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H130FA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H130FA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H130FA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H130FA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H130FA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S130GT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000013 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | GCM1555C1H130FA16D vs 500R07S130GT4Y |
500R07S130GT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCM1555C1H130FA16D vs 500R07S130GT4Y |
GJM1555C1H130FB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H130FA16D vs GJM1555C1H130FB01W |
500R07S130FG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H130FA16D vs 500R07S130FG4W |
C0402C130F5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402, | KEMET Corporation | GCM1555C1H130FA16D vs C0402C130F5GAC |
CL05C130FB5NNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H130FA16D vs CL05C130FB5NNNE |
500R07S130GT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCM1555C1H130FA16D vs 500R07S130GT4T |
500R07S130FV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H130FA16D vs 500R07S130FV4W |
C0402T130F5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402, | KEMET Corporation | GCM1555C1H130FA16D vs C0402T130F5GBC |
500R07S130FC4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 0402, | Johanson Technology Inc | GCM1555C1H130FA16D vs 500R07S130FC4W |