-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM1555C1H151JA16JCT-ND
|
DigiKey | CAP CER 150PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
485841 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H151JA16J
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H151JA16J) RoHS: Compliant Min Qty: 500000 Package Multiple: 500000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 | Buy Now |
DISTI #
81-GCM1555C1H151JA6J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 150 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 268596 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07181347
|
Arrow Electronics | Cap Ceramic 150pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2119 Container: Cut Strips | Americas - 493898 |
|
$0.0069 / $0.0430 | Buy Now |
|
Future Electronics | 0402 150 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 450000Reel |
|
$0.0045 / $0.0051 | Buy Now |
DISTI #
56183232
|
Verical | Cap Ceramic 150pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 Min Qty: 910 Package Multiple: 1 Date Code: 2119 | Americas - 493898 |
|
$0.0069 / $0.0088 | Buy Now |
DISTI #
GCM1555C1H151JA16J
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H151JA16J) RoHS: Compliant Min Qty: 500000 Package Multiple: 500000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 | Buy Now |
DISTI #
GCM1555C1H151JA16J
|
TME | Capacitor: ceramic, MLCC, 150pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0033 | RFQ |
DISTI #
GCM1555C1H151JA16J
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H151JA16J) RoHS: Compliant Min Qty: 500000 Package Multiple: 500000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 | Buy Now |
DISTI #
GCM1555C1H151JA16J
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] (Alt: GCM1555C1H151JA16J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H151JA16J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H151JA16J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H151JA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H151JA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU105SCG151JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H151JA16J vs MCASU105SCG151JFNA1J |
MBASU105SCG151JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H151JA16J vs MBASU105SCG151JFNA01 |
UMK105CG151JV8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H151JA16J vs UMK105CG151JV8F |
MMASU105SCG151JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H151JA16J vs MMASU105SCG151JFNA18 |
MCASU105SCG151JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H151JA16J vs MCASU105SCG151JFNA01 |
MBASU105SCG151JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H151JA16J vs MBASU105SCG151JFNA18 |