-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM1555C1H161FA16DCT-ND
|
DigiKey | CAP CER 160PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33177 In Stock |
|
$0.0087 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H161FA16D
|
Avnet Americas | CAP AUTO-GRADE 160PF 50VDC C0G 1% SMD 0402 - Tape and Reel (Alt: GCM1555C1H161FA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 | Buy Now |
DISTI #
81-GCM1555C1H161FA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 160 pF 50 VDC 1% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 19944 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | 0402 50V C0G 160pF 1% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 10000Reel |
|
$0.0082 / $0.0090 | Buy Now |
DISTI #
GCM1555C1H161FA16D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 160 pF 50 VDC 1% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0089 / $0.0119 | Buy Now |
DISTI #
GCM1555C1H161FA16D
|
TME | Capacitor: ceramic, MLCC, 160pF, 50V, C0G (NP0), ±1%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0067 | RFQ |
DISTI #
GCM1555C1H161FA16D
|
Avnet Abacus | (Alt: GCM1555C1H161FA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
GCM1555C1H161FA16D
|
Avnet Asia | CAP AUTO-GRADE 160PF 50VDC C0G 1% SMD 0402 (Alt: GCM1555C1H161FA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H161FA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H161FA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H161FA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H161FA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T161F5GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 0402, | KEMET Corporation | GCM1555C1H161FA16D vs C0402T161F5GBCTU |
C0402C161F5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 0402, | KEMET Corporation | GCM1555C1H161FA16D vs C0402C161F5GALTU |
C0402COG161F500NJB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 0402, | Eyang Technology Development Co Ltd | GCM1555C1H161FA16D vs C0402COG161F500NJB |
CL05C161FB5ANND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H161FA16D vs CL05C161FB5ANND |
CL05C161FB5ANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H161FA16D vs CL05C161FB5ANNC |
C0402T161F5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 0402, | KEMET Corporation | GCM1555C1H161FA16D vs C0402T161F5GALTU |
C0402COG161F500NYN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 0402, | Eyang Technology Development Co Ltd | GCM1555C1H161FA16D vs C0402COG161F500NYN |
C0402C161F5GAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 0402, | KEMET Corporation | GCM1555C1H161FA16D vs C0402C161F5GAL9028 |
C0402C161F5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GCM1555C1H161FA16D vs C0402C161F5GACTU |
CL05C161FB5GNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H161FA16D vs CL05C161FB5GNNF |