Capacitors
GCM1555C1H240GA16J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of GCM1555C1H240GA16J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM1555C1H240GA16J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCM1555C1H240GA16JTR-ND
DigiKey CAP CER 24PF 50V C0G/NP0 0402 Min Qty: 50000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0107
$0.0107 Buy Now
DISTI # GCM1555C1H240GA16J
Avnet Americas CAP AUTO-GRADE 24PF 50VDC C0G 2% SMD 0402 - Tape and Reel (Alt: GCM1555C1H240GA16J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0081
$0.0081 Buy Now
DISTI # 81-GCM1555C1H240GA6J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 24 pF 50 VDC 2% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0440
  • 100 $0.0230
  • 1,000 $0.0150
  • 2,500 $0.0140
  • 10,000 $0.0120
  • 25,000 $0.0110
  • 50,000 $0.0090
$0.0090 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel 0
Reel
  • 50,000 $0.0078
$0.0078 Buy Now

CAD Models for GCM1555C1H240GA16J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM1555C1H240GA16J by Murata Manufacturing Co Ltd

GCM1555C1H240GA16J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.000024 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GCM1555C1H240GA16J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCM1555C1H240GA16J

This table gives cross-reference parts and alternative options found for GCM1555C1H240GA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H240GA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GJM1555C1H240GB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM1555C1H240GA16J vs GJM1555C1H240GB01J
GCQ1555C1H240GB01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GCM1555C1H240GA16J vs GCQ1555C1H240GB01D
GCQ1555C1H240GB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GCM1555C1H240GA16J vs GCQ1555C1H240GB01J
GRM1555C1H240GA01D Capacitor, Ceramic, Chip, General Purpose, 24pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GCM1555C1H240GA16J vs GRM1555C1H240GA01D
C0402C240G5GACTU Capacitor, Ceramic, Chip, General Purpose, 24pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation GCM1555C1H240GA16J vs C0402C240G5GACTU
GCM1555C1H240GA16D Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM1555C1H240GA16J vs GCM1555C1H240GA16D
CBR04C240G5GAC CAPACITOR, CERAMIC KEMET Corporation GCM1555C1H240GA16J vs CBR04C240G5GAC

Related Parts for GCM1555C1H240GA16J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM1555C1H240GA16J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM1555C1H240GA16J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM1555C1H240GA16J would you like to use for your alert(s)?
  • Please alert me when GCM1555C1H240GA16J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM1555C1H240GA16J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM1555C1H240GA16J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM1555C1H240GA16J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM1555C1H240GA16J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM1555C1H240GA16J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: