-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM1555C1H270JA16JCT-ND
|
DigiKey | CAP CER 27PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
120320 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H270JA16J
|
Avnet Americas | Cap Ceramic 27pF 50V C0G 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: GCM1555C1H270JA16J) RoHS: Compliant Min Qty: 250000 Package Multiple: 250000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 | Buy Now |
DISTI #
81-GCM1555C1H270JA6J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 27 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 113515 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07182037
|
Arrow Electronics | Cap Ceramic 27pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 13514 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2116 Container: Cut Strips | Americas - 176089 |
|
$0.0064 / $0.0074 | Buy Now |
DISTI #
V36:1790_07182037
|
Arrow Electronics | Cap Ceramic 27pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Date Code: 2116 | Americas - 150000 |
|
$0.0048 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250000 Package Multiple: 250000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0047 | Buy Now |
DISTI #
55196831
|
Verical | Cap Ceramic 27pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 13514 Package Multiple: 1 Date Code: 2116 | Americas - 176089 |
|
$0.0064 / $0.0074 | Buy Now |
DISTI #
79020463
|
Verical | Cap Ceramic 27pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Date Code: 2116 | Americas - 150000 |
|
$0.0048 | Buy Now |
DISTI #
GCM1555C1H270JA16J
|
TME | Capacitor: ceramic, MLCC, 27pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0031 | RFQ |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402 RoHS: Compliant | Americas - 100000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H270JA16J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H270JA16J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H270JA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H270JA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S270JV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H270JA16J vs 500R07S270JV4Y |
CM05CG270J50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GCM1555C1H270JA16J vs CM05CG270J50AT |
500R07S270JG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H270JA16J vs 500R07S270JG4Y |
500R07S270JT4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Johanson Technology Inc | GCM1555C1H270JA16J vs 500R07S270JT4Y |
GRP1555C1H270JD01F | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H270JA16J vs GRP1555C1H270JD01F |
GRP1555C1H270JD01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H270JA16J vs GRP1555C1H270JD01B |
GRP1555C1H270JD01C | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H270JA16J vs GRP1555C1H270JD01C |
500R07S270JV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H270JA16J vs 500R07S270JV4W |
GRP1555C1H270JD01E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H270JA16J vs GRP1555C1H270JD01E |
C0402HQN500-270JGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GCM1555C1H270JA16J vs C0402HQN500-270JGE |