-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4722
|
Newark | Cap, Aec-Q200, 270Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H271JA16D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0200 / $0.0340 | Buy Now |
DISTI #
490-GCM1555C1H271JA16DCT-ND
|
DigiKey | CAP CER 270PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
68223 In Stock |
|
$0.0067 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H271JA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H271JA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0086 / $0.0091 | Buy Now |
DISTI #
81-GCM1555C1H271JA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 270 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
DISTI #
E02:0323_01074485
|
Arrow Electronics | Cap Ceramic 270pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 18 Weeks | Europe - 50000 |
|
$0.0062 / $0.0084 | Buy Now |
DISTI #
V72:2272_07181432
|
Arrow Electronics | Cap Ceramic 270pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2138 Container: Cut Strips | Americas - 6966 |
|
$0.0071 / $0.0510 | Buy Now |
|
Future Electronics | 0402 270 pF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0065 / $0.0075 | Buy Now |
|
Bristol Electronics | 8326 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00027 uF, SURFACE MOUNT, 0402 | 58934 |
|
$0.0140 / $0.1200 | Buy Now |
DISTI #
GCM1555C1H271JA16D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 270 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0067 / $0.0081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H271JA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H271JA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H271JA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H271JA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASU105SCG271JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H271JA16D vs MLASU105SCG271JFNA01 |
MMASU105SCG271JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H271JA16D vs MMASU105SCG271JFNA01 |
SH15N271J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GCM1555C1H271JA16D vs SH15N271J500CG |
MMASU105SCG271JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H271JA16D vs MMASU105SCG271JFNA18 |
CGJ2B2C0G1H271JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | GCM1555C1H271JA16D vs CGJ2B2C0G1H271JT |
MCASU105SCG271JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H271JA16D vs MCASU105SCG271JFNA01 |
MSASU105SCG271JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H271JA16D vs MSASU105SCG271JFNA01 |
CS1005C0G271J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, | Samwha Electronics | GCM1555C1H271JA16D vs CS1005C0G271J500NR |
C1005NP0271JGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | GCM1555C1H271JA16D vs C1005NP0271JGTS |
MBASU105SCG271JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H271JA16D vs MBASU105SCG271JFNA18 |