Part Details for GCM1555C1H2R5BA16D by Murata Manufacturing Co Ltd
Overview of GCM1555C1H2R5BA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM1555C1H2R5BA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM1555C1H2R5BA16DCT-ND
|
DigiKey | CAP CER 2.5PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5498 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H2R5BA16D
|
Avnet Americas | CAP AUTO-GRADE 2.5PF 50VDC C0G 0.1PF SMD 0402 - Tape and Reel (Alt: GCM1555C1H2R5BA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 | Buy Now |
DISTI #
81-GCM1555C1H2R5BA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5 pF 50 VDC 0.1 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 29176 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
E02:0323_09113218
|
Arrow Electronics | Cap Ceramic 2.5pF 50V C0G 0.1pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2342 | Europe - 50000 |
|
$0.0074 / $0.0127 | Buy Now |
|
Future Electronics | CAP AUTO-GRADE 2.5PF 50VDC C0G 0.1PF SMD 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0078 | Buy Now |
DISTI #
72483005
|
Verical | Cap Ceramic 2.5pF 50V C0G 0.1pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2342 | Americas - 50000 |
|
$0.0073 / $0.0126 | Buy Now |
DISTI #
GCM1555C1H2R5BA16D
|
Avnet Abacus | (Alt: GCM1555C1H2R5BA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GCM1555C1H2R5BA16D
GCM1555C1H2R5BA16D CAD Models
GCM1555C1H2R5BA16D Part Data Attributes
|
GCM1555C1H2R5BA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H2R5BA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4% +Tol, 4% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000025 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 4% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H2R5BA16D
This table gives cross-reference parts and alternative options found for GCM1555C1H2R5BA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H2R5BA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCQ1555C1H2R5BB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4% +Tol, 4% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H2R5BA16D vs GCQ1555C1H2R5BB01D |
GRM1555C1H2R5BZ01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000025uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H2R5BA16D vs GRM1555C1H2R5BZ01B |
GRM1555C1H2R5BA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4% +Tol, 4% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H2R5BA16D vs GRM1555C1H2R5BA01J |
GRM1555C1H2R5BZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4% +Tol, 4% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H2R5BA16D vs GRM1555C1H2R5BZ01D |
CQ0402BPNPO9BN2R5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4% +Tol, 4% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM1555C1H2R5BA16D vs CQ0402BPNPO9BN2R5 |
GCQ1555C1H2R5BB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4% +Tol, 4% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H2R5BA16D vs GCQ1555C1H2R5BB01J |
GRM1555C1H2R5BA01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4% +Tol, 4% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H2R5BA16D vs GRM1555C1H2R5BA01C |
GRM1555C1H2R5BZ01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4% +Tol, 4% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H2R5BA16D vs GRM1555C1H2R5BZ01W |
GCQ1555C1H2R5BB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4% +Tol, 4% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H2R5BA16D vs GCQ1555C1H2R5BB01W |
GRM1555C1H2R5BA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4% +Tol, 4% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H2R5BA16D vs GRM1555C1H2R5BA01B |