-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM1555C1H2R7CA16DCT-ND
|
DigiKey | CAP CER 2.7PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43390 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H2R7CA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.7 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H2R7CA16D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
81-GCM1555C1H2R7CA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.7 pF 50 VDC 0.25 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 43571 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_07181459
|
Arrow Electronics | Cap Ceramic 2.7pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 15385 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2132 Container: Cut Strips | Americas - 36234 |
|
$0.0064 / $0.0065 | Buy Now |
DISTI #
59196482
|
Verical | Cap Ceramic 2.7pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 15385 Package Multiple: 1 Date Code: 2132 | Americas - 36234 |
|
$0.0064 / $0.0065 | Buy Now |
|
Quest Components | 15091 |
|
$0.2145 / $0.7150 | Buy Now | |
DISTI #
GCM1555C1H2R7CA16D
|
TME | Capacitor: ceramic, MLCC, 2.7pF, 50V, C0G (NP0), ±0.25pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0033 | RFQ |
DISTI #
GCM1555C1H2R7CA16D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.7 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] (Alt: GCM1555C1H2R7CA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H2R7CA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H2R7CA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.26% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 9.26% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H2R7CA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H2R7CA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1555C1H2R7CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000027uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H2R7CA16D vs GCM1555C1H2R7CZ13J |
500R07S2R7CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H2R7CA16D vs 500R07S2R7CG4Y |
RF0402N2R7C500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GCM1555C1H2R7CA16D vs RF0402N2R7C500CT |
500R07S2R7CT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000027uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCM1555C1H2R7CA16D vs 500R07S2R7CT4W |
500R07S2R7CT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000027uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCM1555C1H2R7CA16D vs 500R07S2R7CT4S |
MCH155A2R7CL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000027uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GCM1555C1H2R7CA16D vs MCH155A2R7CL |
GHQ04CG2R7C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GCM1555C1H2R7CA16D vs GHQ04CG2R7C50NTD |
500R07S2R7CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000027uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCM1555C1H2R7CA16D vs 500R07S2R7CT4Y |
500R07S2R7CV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H2R7CA16D vs 500R07S2R7CV4S |
0402N2R7C500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | GCM1555C1H2R7CA16D vs 0402N2R7C500LG |