-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17750-1-ND
|
DigiKey | CAP CER 33PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
975655 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H330JA16J
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H330JA16J) RoHS: Compliant Min Qty: 500000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 150000 |
|
$0.0066 | Buy Now |
DISTI #
81-GCM1555C1H330JA6J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 33 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 21874 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07181498
|
Arrow Electronics | Cap Ceramic 33pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2118 Container: Cut Strips | Americas - 346161 |
|
$0.0046 / $0.0050 | Buy Now |
|
Future Electronics | 0402 33 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 27747Cut Tape/Mini-Reel |
|
$0.0099 / $0.1000 | Buy Now |
|
Future Electronics | 0402 33 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500000 Package Multiple: 50000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0045 / $0.0051 | Buy Now |
DISTI #
56030045
|
Verical | Cap Ceramic 33pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 2118 | Americas - 346161 |
|
$0.0046 / $0.0050 | Buy Now |
DISTI #
GCM1555C1H330JA16J
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 33 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0047 / $0.0050 | Buy Now |
DISTI #
GCM1555C1H330JA16J
|
TME | Capacitor: ceramic, MLCC, 33pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0032 | RFQ |
DISTI #
GCM1555C1H330JA16J
|
Avnet Abacus | Multilayer Ceramic Capacitor, 33 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H330JA16J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H330JA16J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H330JA16J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H330JA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H330JA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1555C1H330JZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H330JA16J vs GCM1555C1H330JZ13D |
MCH155A330JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GCM1555C1H330JA16J vs MCH155A330JC |
GCM1555C1H330JZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H330JA16J vs GCM1555C1H330JZ13C |
MCH155A330JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GCM1555C1H330JA16J vs MCH155A330JL |
CS1005C0G330J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | Samwha Electronics | GCM1555C1H330JA16J vs CS1005C0G330J500NR |
MBASU105SCG330JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H330JA16J vs MBASU105SCG330JFNA01 |
MMASU105SCG330JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H330JA16J vs MMASU105SCG330JFNA01 |
MMASU105SCG330JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H330JA16J vs MMASU105SCG330JFNA18 |
0402CG330J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM1555C1H330JA16J vs 0402CG330J500CT |
CM05CG330J50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GCM1555C1H330JA16J vs CM05CG330J50AL |