Part Details for GCM1555C1H4R7CZ13D by Murata Manufacturing Co Ltd
Overview of GCM1555C1H4R7CZ13D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM1555C1H4R7CZ13D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ |
Part Details for GCM1555C1H4R7CZ13D
GCM1555C1H4R7CZ13D CAD Models
GCM1555C1H4R7CZ13D Part Data Attributes
|
GCM1555C1H4R7CZ13D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H4R7CZ13D
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000047uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | GCM15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Series | GCM | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H4R7CZ13D
This table gives cross-reference parts and alternative options found for GCM1555C1H4R7CZ13D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H4R7CZ13D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225486945478 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM1555C1H4R7CZ13D vs 225486945478 |
CL05C4R7CBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H4R7CZ13D vs CL05C4R7CBND |
CL05C4R7CBNC | CAP,CERAMIC,4.7PF,50VDC,.25PF -TOL,.25PF +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Samsung Semiconductor | GCM1555C1H4R7CZ13D vs CL05C4R7CBNC |
GUQ04CG4R7C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GCM1555C1H4R7CZ13D vs GUQ04CG4R7C50NTD |
CL05C4R7CB5ANND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H4R7CZ13D vs CL05C4R7CB5ANND |
RF0402N4R7C500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GCM1555C1H4R7CZ13D vs RF0402N4R7C500CT |
CL05C4R7CB5ANNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H4R7CZ13D vs CL05C4R7CB5ANNE |
GCM1555C1H4R7CZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000047uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H4R7CZ13D vs GCM1555C1H4R7CZ13C |
500SHL4R7CSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | GCM1555C1H4R7CZ13D vs 500SHL4R7CSE-ROHS |
0402CG4R7C500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Fenghua (HK) Electronics Ltd | GCM1555C1H4R7CZ13D vs 0402CG4R7C500N |