-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM1555C1H5R6BA16JCT-ND
|
DigiKey | CAP CER 5.6PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
127950 In Stock |
|
$0.0078 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H5R6BA16J
|
Avnet Americas | CAP AUTO-GRADE 5.6PF 50VDC C0G 0.1PF SMD 0402 - Tape and Reel (Alt: GCM1555C1H5R6BA16J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 | Buy Now |
DISTI #
81-GCM1555C1H5R6BA6J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.6 pF 50 VDC 0.1 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 32135 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 5.6pF 50V C0G 0.1pF Pad SMD 0402 125C Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 50000Reel |
|
$0.0078 / $0.0085 | Buy Now |
DISTI #
GCM1555C1H5R6BA16J
|
Avnet Americas | CAP AUTO-GRADE 5.6PF 50VDC C0G 0.1PF SMD 0402 - Tape and Reel (Alt: GCM1555C1H5R6BA16J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 | Buy Now |
DISTI #
3785036
|
Farnell | CAP, AEC-Q200, 5.6PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 50000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H5R6BA16J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H5R6BA16J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.79% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1.79% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H5R6BA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H5R6BA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S5R6BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000056 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GCM1555C1H5R6BA16J vs 500R07S5R6BV4Y |
AC0402BRNPO9BN5R6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM1555C1H5R6BA16J vs AC0402BRNPO9BN5R6 |
500R07S5R6BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000056 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | GCM1555C1H5R6BA16J vs 500R07S5R6BT4Y |
500R07S5R6BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000056 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GCM1555C1H5R6BA16J vs 500R07S5R6BG4Y |
500R07S5R6BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H5R6BA16J vs 500R07S5R6BV4Y |
500R07S5R6BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000056uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCM1555C1H5R6BA16J vs 500R07S5R6BT4Y |
500R07S5R6BT4S | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | GCM1555C1H5R6BA16J vs 500R07S5R6BT4S |
500R07S5R6BT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000056uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCM1555C1H5R6BA16J vs 500R07S5R6BT4S |
C0402HQN500-5R6BGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GCM1555C1H5R6BA16J vs C0402HQN500-5R6BGP |
500R07S5R6BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H5R6BA16J vs 500R07S5R6BG4Y |