-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13292-1-ND
|
DigiKey | CAP CER 5.6PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53340 In Stock |
|
$0.0067 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H5R6DA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H5R6DA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 / $0.0078 | Buy Now |
DISTI #
81-GCM1555C1H5R6DA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.6 pF 50 VDC 0.5 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 16256 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | 0402 5.6 pF 50 V ±0.5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 10000Reel |
|
$0.0065 / $0.0075 | Buy Now |
DISTI #
GCM1555C1H5R6DA16D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.6 pF 50 VDC 0.5 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0065 / $0.0070 | Buy Now |
DISTI #
GCM1555C1H5R6DA16D
|
TME | Capacitor: ceramic, MLCC, 5.6pF, 50V, C0G (NP0), ±0.5pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0032 | RFQ |
DISTI #
GCM1555C1H5R6DA16D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5.6 pF, 50 V, � 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H5R6DA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H5R6DA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H5R6DA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.93% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.93% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H5R6DA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H5R6DA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S5R6DG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000056 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GCM1555C1H5R6DA16D vs 500R07S5R6DG4Y |
RF0402N5R6D500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GCM1555C1H5R6DA16D vs RF0402N5R6D500CG |
0402N5R6D500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | GCM1555C1H5R6DA16D vs 0402N5R6D500LG |
SH15N5R6D500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GCM1555C1H5R6DA16D vs SH15N5R6D500CT |
0402N5R6D500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | GCM1555C1H5R6DA16D vs 0402N5R6D500LT |
500R07S5R6DT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000056 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | GCM1555C1H5R6DA16D vs 500R07S5R6DT4Y |
500R07S5R6DG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H5R6DA16D vs 500R07S5R6DG4S |
500R07S5R6DV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H5R6DA16D vs 500R07S5R6DV4Y |
GHQ04CG5R6D50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GCM1555C1H5R6DA16D vs GHQ04CG5R6D50NT |
GHQ04CG5R6D50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GCM1555C1H5R6DA16D vs GHQ04CG5R6D50NTD |