-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4758
|
Newark | Cap, Aec-Q200, 6.8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H6R8BA16D Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
03AJ1461
|
Newark | Cap, Aec-Q200, 6.8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H6R8BA16D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0240 / $0.0410 | Buy Now |
DISTI #
490-14425-1-ND
|
DigiKey | CAP CER 6.8PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
66786 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H6R8BA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H6R8BA16D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 | Buy Now |
DISTI #
81-GCM1555C1H6R8BA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8 pF 50 VDC 0.1 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 25387 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 50V COG 0.1% AUTO RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0080 / $0.0092 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 50V COG 0.1% AUTO RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0080 / $0.0092 | Buy Now |
DISTI #
GCM1555C1H6R8BA16D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8 pF 50 VDC 0.1 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0082 / $0.0106 | Buy Now |
DISTI #
GCM1555C1H6R8BA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H6R8BA16D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 | Buy Now |
DISTI #
GCM1555C1H6R8BA16D
|
TME | Capacitor: ceramic, MLCC, 6.8pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 100 | 5400 |
|
$0.0114 / $0.0306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H6R8BA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H6R8BA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.47% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.47% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H6R8BA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H6R8BA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S6R8BT4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | GCM1555C1H6R8BA16D vs 500R07S6R8BT4T |
500R07S6R8BG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H6R8BA16D vs 500R07S6R8BG4S |
500R07S6R8BG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H6R8BA16D vs 500R07S6R8BG4T |
500R07S6R8BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H6R8BA16D vs 500R07S6R8BG4Y |
500R07S6R8BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GCM1555C1H6R8BA16D vs 500R07S6R8BG4Y |
500R07S6R8BG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H6R8BA16D vs 500R07S6R8BG4W |
500R07S6R8BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GCM1555C1H6R8BA16D vs 500R07S6R8BV4Y |
0402CG6R8B500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM1555C1H6R8BA16D vs 0402CG6R8B500NT |
500R07S6R8BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | GCM1555C1H6R8BA16D vs 500R07S6R8BT4Y |
500R07S6R8BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H6R8BA16D vs 500R07S6R8BV4Y |