-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1463
|
Newark | Cap, Aec-Q200, 6.8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H6R8DA16D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6940 |
|
$0.0240 / $0.0400 | Buy Now |
DISTI #
92AH4760
|
Newark | Cap, Aec-Q200, 6.8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H6R8DA16D Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
490-13293-1-ND
|
DigiKey | CAP CER 6.8PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81644 In Stock |
|
$0.0067 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H6R8DA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H6R8DA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0075 / $0.0078 | Buy Now |
DISTI #
81-GCM1555C1H6R8DA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8 pF 50 VDC 0.5 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 9255 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.8pF 50volts C0G +/-0.5pF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 90000Reel |
|
$0.0063 / $0.0073 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.8pF 50volts C0G +/-0.5pF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0065 / $0.0076 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 7.35% +TOL, 7.35% -TOL, C0G, 30PPM/CEL TC, 0.0000068UF, SURFACE MOUNT, 0402 | 4719 |
|
$0.0068 / $0.0360 | Buy Now |
DISTI #
GCM1555C1H6R8DA16D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8 pF 50 VDC 0.5 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0055 / $0.0065 | Buy Now |
DISTI #
GCM1555C1H6R8DA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H6R8DA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0075 / $0.0078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H6R8DA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H6R8DA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.35% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.35% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H6R8DA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H6R8DA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S6R8DT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCM1555C1H6R8DA16D vs 500R07S6R8DT4Y |
500R07S6R8DT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCM1555C1H6R8DA16D vs 500R07S6R8DT4W |
GCM1555C1H6R8DZ13C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H6R8DA16D vs GCM1555C1H6R8DZ13C |
500R07S6R8DG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H6R8DA16D vs 500R07S6R8DG4Y |
C0402HQN500-6R8DGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GCM1555C1H6R8DA16D vs C0402HQN500-6R8DGP |
CGJ2B2C0G1H6R8D050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GCM1555C1H6R8DA16D vs CGJ2B2C0G1H6R8D050BA |
C1005NP0689DGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Darfon Corporation | GCM1555C1H6R8DA16D vs C1005NP0689DGT |
500R07S6R8DV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H6R8DA16D vs 500R07S6R8DV4S |
MCH155A6R8DL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GCM1555C1H6R8DA16D vs MCH155A6R8DL |
0402N6R8D500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | GCM1555C1H6R8DA16D vs 0402N6R8D500LT |