-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1473
|
Newark | Cap, Aec-Q200, 820Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H821JA16D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10207 |
|
$0.0150 / $0.0240 | Buy Now |
DISTI #
92AH4777
|
Newark | Cap, Aec-Q200, 820Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H821JA16D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
490-GCM1555C1H821JA16DCT-ND
|
DigiKey | CAP CER 820PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
157709 In Stock |
|
$0.0052 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H821JA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H821JA16D) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 | Buy Now |
DISTI #
81-GCM1555C1H821JA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 820 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 68006 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 0402 50 V 820 pF ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 70000Reel |
|
$0.0046 / $0.0052 | Buy Now |
|
Future Electronics | 0402 50 V 820 pF ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0045 / $0.0054 | Buy Now |
|
Bristol Electronics | 70000 |
|
RFQ | ||
DISTI #
GCM1555C1H821JA16D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 820 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0047 / $0.0050 | Buy Now |
DISTI #
GCM1555C1H821JA16D
|
TME | Capacitor: ceramic, MLCC, 820pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 100 | 19400 |
|
$0.0072 / $0.0178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H821JA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H821JA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H821JA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H821JA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T821J5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0402, | KEMET Corporation | GCM1555C1H821JA16D vs C0402T821J5GBC |
C0402T821J5GCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0402, | KEMET Corporation | GCM1555C1H821JA16D vs C0402T821J5GCC7411 |
CL05C821JB5ANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H821JA16D vs CL05C821JB5ANNC |
GRM1555C1H821JA01D | Capacitor, Ceramic, Chip, General Purpose, 820pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GCM1555C1H821JA16D vs GRM1555C1H821JA01D |
C0402C821J5GAC7411 | Capacitor, Ceramic, Chip, General Purpose, 820pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | GCM1555C1H821JA16D vs C0402C821J5GAC7411 |
CALC0402N500A821J-T10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | GCM1555C1H821JA16D vs CALC0402N500A821J-T10 |
C0402T821J5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0402, | KEMET Corporation | GCM1555C1H821JA16D vs C0402T821J5GCCTM |
C0402T821J5GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0402, | KEMET Corporation | GCM1555C1H821JA16D vs C0402T821J5GBLTU |
CL05C821JB5GNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H821JA16D vs CL05C821JB5GNNP |
C0402C821J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0402, | KEMET Corporation | GCM1555C1H821JA16D vs C0402C821J5GALTU |