-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000086uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM1555C1H8R6DA16JTR-ND
|
DigiKey | CAP CER 8.6PF 50V C0G/NP0 0402 Min Qty: 50000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0072 | Buy Now |
DISTI #
GCM1555C1H8R6DA16J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 8.6pF 50VDC C0G 0.5pF 0402 Paper T/R - Tape and Reel (Alt: GCM1555C1H8R6DA16J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0055 | Buy Now |
DISTI #
81-GCM1555C1H8R6DA6J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H8R6DA16J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H8R6DA16J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000086uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000086 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5.814% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5.814% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H8R6DA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H8R6DA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCQ1555C1H8R6DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000086uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H8R6DA16J vs GCQ1555C1H8R6DB01J |
GCG1555C1H8R6DA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000086uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H8R6DA16J vs GCG1555C1H8R6DA01D |
GRM1555C1H8R6DA01D | Capacitor, Ceramic, Chip, General Purpose, 8.6pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GCM1555C1H8R6DA16J vs GRM1555C1H8R6DA01D |
GJM1555C1H8R6DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000086uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H8R6DA16J vs GJM1555C1H8R6DB01J |
GCM1555C1H8R6DA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000086uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H8R6DA16J vs GCM1555C1H8R6DA16D |
GCG1555C1H8R6DA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000086uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H8R6DA16J vs GCG1555C1H8R6DA01J |