-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.21% +Tol, 5.21% -Tol, C0G, 30ppm/Cel TC, 0.0000096uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCM1555C1H9R6DA16D-ND
|
DigiKey | CAP CER 9.6PF 50V C0G/NP0 0402 Min Qty: 20000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0084 | Buy Now |
DISTI #
GCM1555C1H9R6DA16D
|
Avnet Americas | CAP AUTO-GRADE 9.6PF 50VDC C0G 0.5PF SMD 0402 - Tape and Reel (Alt: GCM1555C1H9R6DA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0055 | Buy Now |
DISTI #
81-GCM1555C1H9R6DA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 9.6 pF 50 VDC 0.5 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 50000 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H9R6DA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H9R6DA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.21% +Tol, 5.21% -Tol, C0G, 30ppm/Cel TC, 0.0000096uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000096 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5.2083% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.2083% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H9R6DA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H9R6DA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCQ1555C1H9R6DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.21% +Tol, 5.21% -Tol, C0G, 30ppm/Cel TC, 0.0000096uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H9R6DA16D vs GCQ1555C1H9R6DB01J |
GCG1555C1H9R6DA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.21% +Tol, 5.21% -Tol, C0G, 30ppm/Cel TC, 0.0000096uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H9R6DA16D vs GCG1555C1H9R6DA01J |
CQ0402DRNPO9BN9R6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.2083% +Tol, 5.2083% -Tol, C0G, 30ppm/Cel TC, 0.0000096uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM1555C1H9R6DA16D vs CQ0402DRNPO9BN9R6 |
GRM1555C1H9R6DA01D | Capacitor, Ceramic, Chip, General Purpose, 9.6pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GCM1555C1H9R6DA16D vs GRM1555C1H9R6DA01D |
GCG1555C1H9R6DA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.21% +Tol, 5.21% -Tol, C0G, 30ppm/Cel TC, 0.0000096uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H9R6DA16D vs GCG1555C1H9R6DA01D |
GJM1555C1H9R6DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.21% +Tol, 5.21% -Tol, C0G, 30ppm/Cel TC, 0.0000096uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H9R6DA16D vs GJM1555C1H9R6DB01J |
GCQ1555C1H9R6DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.21% +Tol, 5.21% -Tol, C0G, 30ppm/Cel TC, 0.0000096uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H9R6DA16D vs GCQ1555C1H9R6DB01D |
GJM1555C1H9R6DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.21% +Tol, 5.21% -Tol, C0G, 30ppm/Cel TC, 0.0000096uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H9R6DA16D vs GJM1555C1H9R6DB01D |