Part Details for GCM1555C2A130GE02D by Murata Manufacturing Co Ltd
Overview of GCM1555C2A130GE02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM1555C2A130GE02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCM1555C2A130GE02D
|
TME | Capacitor: ceramic, MLCC, 13pF, 100V, C0G (NP0), ±2%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0060 | RFQ |