GCM1555G1H110FA16D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, X8G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP

Overview of GCM1555G1H110FA16D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM1555G1H110FA16D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCM1555G1H110FA16DTR-ND
DigiKey CAP CER 11PF 50V X8G 0402 Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0175
$0.0175 Buy Now
DISTI # GCM1555G1H110FA16D
Avnet Americas CAP AUTO-GRADE 11PF 50VDC X8G 1% SMD 0402 - Tape and Reel (Alt: GCM1555G1H110FA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0114
$0.0114 Buy Now
DISTI # 81-GCM1555G1H110FA6D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 11 pF 50 VDC 1% 0402 X8G AEC-Q200 RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0620
  • 100 $0.0310
  • 1,000 $0.0200
  • 2,500 $0.0190
  • 10,000 $0.0150
  • 20,000 $0.0140
  • 50,000 $0.0130
$0.0130 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 10,000 $0.0109
$0.0109 Buy Now

CAD Models for GCM1555G1H110FA16D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM1555G1H110FA16D by Murata Manufacturing Co Ltd

GCM1555G1H110FA16D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.000011 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X8G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GCM1555G1H110FA16D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, X8G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM1555G1H110FA16D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM1555G1H110FA16D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM1555G1H110FA16D would you like to use for your alert(s)?
  • Please alert me when GCM1555G1H110FA16D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM1555G1H110FA16D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM1555G1H110FA16D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM1555G1H110FA16D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM1555G1H110FA16D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM1555G1H110FA16D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: