Part Details for GCM1555G1H121FA16J by Murata Manufacturing Co Ltd
Overview of GCM1555G1H121FA16J by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM1555G1H121FA16J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM1555G1H121FA16JTR-ND
|
DigiKey | CAP CER 120PF 50V X8G 0402 Min Qty: 50000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0144 | Buy Now |
DISTI #
GCM1555G1H121FA16J
|
Avnet Americas | CAP AUTO-GRADE 120PF 50VDC X8G 1% SMD 0402 - Tape and Reel (Alt: GCM1555G1H121FA16J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0151 | Buy Now |
DISTI #
81-GCM1555G1H121FA6J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 120 pF 50 VDC 1% 0402 X8G AEC-Q200 RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0109 | Buy Now |
DISTI #
GCM1555G1H121FA16J
|
Avnet Americas | CAP AUTO-GRADE 120PF 50VDC X8G 1% SMD 0402 - Tape and Reel (Alt: GCM1555G1H121FA16J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0151 | Buy Now |