-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM1555G1H471JA16DCT-ND
|
DigiKey | CAP CER 470PF 50V X8G 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
GCM1555G1H471JA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 5%, X8G, 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555G1H471JA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0085 | Buy Now |
DISTI #
81-GCM1555G1H471JA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470 pF 50 VDC 5% 0402 X8G AEC-Q200 RoHS: Compliant | 22381 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | MLCC - 0402 50V X8G 470pF 5% Auto RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 100000Reel |
|
$0.0058 / $0.0068 | Buy Now |
DISTI #
72486866
|
Verical | Cap Ceramic 470pF 50V X8G 5% Pad SMD 0402 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2718 Package Multiple: 1 Date Code: 2339 | Americas - 35484 |
|
$0.0137 / $0.0174 | Buy Now |
DISTI #
GCM1555G1H471JA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 5%, X8G, 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555G1H471JA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0085 | Buy Now |
DISTI #
GCM1555G1H471JA16D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 50 V, � 5%, X8G, 0402 [1005 Metric] (Alt: GCM1555G1H471JA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 5 Days | Abacus - 20000 |
|
Buy Now | |
DISTI #
C1S521302262852
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 35484 |
|
$0.0090 / $0.0900 | Buy Now |
DISTI #
3785125
|
Farnell | CAP, AEC-Q200, 470PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555G1H471JA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555G1H471JA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |