-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM155C71A474ME36DCT-ND
|
DigiKey | CAP CER 0.47UF 10V X7S 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12143 In Stock |
|
$0.0129 / $0.1300 | Buy Now |
DISTI #
GCM155C71A474ME36D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ± 20%, X7S, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155C71A474ME36D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0174 | Buy Now |
DISTI #
81-GCM155C71A474ME6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 10 VDC 20% 0402 X7S AEC-Q200 RoHS: Compliant | 0 |
|
$0.0120 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0129 | Buy Now |
DISTI #
73506300
|
Verical | Cap Ceramic 0.47uF 10V X7S 20% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1169 Package Multiple: 1 Date Code: 2305 | Americas - 2850 |
|
$0.0250 / $0.0273 | Buy Now |
DISTI #
GCM155C71A474ME36D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 10 VDC 20% 0402 X7S AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0122 / $0.0180 | Buy Now |
DISTI #
GCM155C71A474ME36D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ± 20%, X7S, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155C71A474ME36D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0174 | Buy Now |
DISTI #
C1S521302216932
|
Chip1Stop | Capacitor Ceramic Multilayer Container: Cut Tape | 2850 |
|
$0.0197 / $0.0265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM155C71A474ME36D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155C71A474ME36D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |