-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1406
|
Newark | Cap, Aec-Q200, 0.22Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71C224KE02D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 39826 |
|
$0.0190 / $0.0320 | Buy Now |
DISTI #
92AH4637
|
Newark | Cap, Aec-Q200, 0.22Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71C224KE02D Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 200000 |
|
$0.0110 | Buy Now |
DISTI #
490-10671-1-ND
|
DigiKey | CAP CER 0.22UF 16V X7R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1263678 In Stock |
|
$0.0072 / $0.1000 | Buy Now |
DISTI #
GCM155R71C224KE02D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71C224KE02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 200000 |
|
$0.0093 / $0.0097 | Buy Now |
DISTI #
81-GCM155R71C224KE2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 16 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant | 1051736 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | 0402 0.22 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 200000Reel |
|
$0.0068 / $0.0078 | Buy Now |
|
Future Electronics | 0402 0.22 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 50000Reel |
|
$0.0071 / $0.0077 | Buy Now |
|
Future Electronics | 0402 0.22 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0071 / $0.0081 | Buy Now |
|
Bristol Electronics | 830 |
|
RFQ | ||
|
Bristol Electronics | 6206 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM155R71C224KE02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71C224KE02D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM155R71C224KE02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71C224KE02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASE105SB7224KFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71C224KE02D vs MLASE105SB7224KFNB25 |
MAASE105SB7224KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71C224KE02D vs MAASE105SB7224KFCA01 |
MMASE105SB7224KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71C224KE02D vs MMASE105SB7224KFNA01 |
0402B224K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.22uF, 0402 | Fenghua (HK) Electronics Ltd | GCM155R71C224KE02D vs 0402B224K160NT |
MCASE105SB7224KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71C224KE02D vs MCASE105SB7224KFNA01 |
GRM155R71C224KA12B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM155R71C224KE02D vs GRM155R71C224KA12B |
MBASE105SB7224KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71C224KE02D vs MBASE105SB7224KFNA01 |
CGA2B2X7R1C224KT000F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TDK Corporation | GCM155R71C224KE02D vs CGA2B2X7R1C224KT000F |
MSASE105SB7224KFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71C224KE02D vs MSASE105SB7224KFNB25 |
MCASE105SB7224KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71C224KE02D vs MCASE105SB7224KFNA1J |