-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM155R71E103MA37JTR-ND
|
DigiKey | CAP CER 10000PF 25V X7R 0402 Min Qty: 50000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0032 | Buy Now |
DISTI #
GCM155R71E103MA37J
|
Avnet Americas | CAP AUTO-GRADE 0.01UF 25VDC X7R 20% SMD 0402 - Tape and Reel (Alt: GCM155R71E103MA37J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 | Buy Now |
DISTI #
81-GCM155R71E103MA7J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 25 VDC 20% 0402 X7R AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0023 | Buy Now |
DISTI #
GCM155R71E103MA37J
|
Avnet Americas | CAP AUTO-GRADE 0.01UF 25VDC X7R 20% SMD 0402 - Tape and Reel (Alt: GCM155R71E103MA37J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM155R71E103MA37J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71E103MA37J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM155R71E103MA37J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71E103MA37J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B103M250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71E103MA37J vs 0402B103M250CT |
0402B103M250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71E103MA37J vs 0402B103M250SB |
0402B103M250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71E103MA37J vs 0402B103M250C |
0402B103M250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71E103MA37J vs 0402B103M250NT |
MAAST105SB7103MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71E103MA37J vs MAAST105SB7103MFNA01 |
MCAST105SB7103MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71E103MA37J vs MCAST105SB7103MFNA1J |
0402B103M250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71E103MA37J vs 0402B103M250N |
0402B103M250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71E103MA37J vs 0402B103M250NB |
MMAST105SB7103MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71E103MA37J vs MMAST105SB7103MFNA18 |
TMK105B7103MV-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71E103MA37J vs TMK105B7103MV-T |