-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM155R71E123KA55DCT-ND
|
DigiKey | CAP CER 0.012UF 25V X7R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5701 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
GCM155R71E123KA55D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.012 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71E123KA55D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0035 | Buy Now |
DISTI #
81-GCM155R71E123KA5D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.012 uF 25 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant | 29697 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0025 | Buy Now |
DISTI #
GCM155R71E123KA55D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.012 uF, 25 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71E123KA55D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM155R71E123KA55D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71E123KA55D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | STANDARD: AEC-Q200 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM155R71E123KA55D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71E123KA55D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B123K250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71E123KA55D vs 0402B123K250SB |
0402B123K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71E123KA55D vs 0402B123K250CT |
0402B123K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71E123KA55D vs 0402B123K250S |
0402B123K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71E123KA55D vs 0402B123K250N |
0402B123K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71E123KA55D vs 0402B123K250NB |
0402B123K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71E123KA55D vs 0402B123K250NT |
0402B123K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71E123KA55D vs 0402B123K250ST |
0402B123K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71E123KA55D vs 0402B123K250C |