-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM155R71H123KA55DCT-ND
|
DigiKey | CAP CER 0.012UF 50V X7R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41523 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
GCM155R71H123KA55D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.012 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71H123KA55D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0048 / $0.0050 | Buy Now |
DISTI #
81-GCM155R71H123KA5D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.012 uF 50 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant | 9551 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0402 0.012 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0036 / $0.0043 | Buy Now |
DISTI #
77370350
|
Verical | Cap Ceramic 0.012uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 7600 Package Multiple: 100 | Americas - 14700 |
|
$0.0076 / $0.0110 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 79824 |
|
$0.0088 / $0.0750 | Buy Now | |
DISTI #
GCM155R71H123KA55D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.012 uF 50 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0037 / $0.0050 | Buy Now |
DISTI #
GCM155R71H123KA55D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.012 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71H123KA55D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0048 / $0.0050 | Buy Now |
DISTI #
GCM155R71H123KA55D
|
TME | Capacitor: ceramic, MLCC, 12nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 100 | 14796 |
|
$0.0050 / $0.0164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM155R71H123KA55D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71H123KA55D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | STANDARD: AEC-Q200 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |