-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM155R71H272KA37JCT-ND
|
DigiKey | CAP CER 2700PF 50V X7R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39409 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
GCM155R71H272KA37J
|
Avnet Americas | CAP AUTO-GRADE 0.0027UF 50VDC X7R 10% SMD 0402 - Tape and Reel (Alt: GCM155R71H272KA37J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 | Buy Now |
DISTI #
81-GCM155R71H272KA7J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2700 pF 50 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant | 120508 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0024 | Buy Now |
DISTI #
GCM155R71H272KA37J
|
Avnet Americas | CAP AUTO-GRADE 0.0027UF 50VDC X7R 10% SMD 0402 - Tape and Reel (Alt: GCM155R71H272KA37J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 | Buy Now |
DISTI #
GCM155R71H272KA37J
|
TME | Capacitor: ceramic, MLCC, 2.7nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0026 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM155R71H272KA37J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71H272KA37J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | STANDARD: AEC-Q200 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM155R71H272KA37J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71H272KA37J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y272KXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | GCM155R71H272KA37J vs VJ0402Y272KXAPW1BC |
0402B272K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | Fenghua (HK) Electronics Ltd | GCM155R71H272KA37J vs 0402B272K500CB |
0402B272K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | Fenghua (HK) Electronics Ltd | GCM155R71H272KA37J vs 0402B272K500S |
0402B272K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | Fenghua (HK) Electronics Ltd | GCM155R71H272KA37J vs 0402B272K500CT |
0402B272K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | Fenghua (HK) Electronics Ltd | GCM155R71H272KA37J vs 0402B272K500NB |
0402B272K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402 | Fenghua (HK) Electronics Ltd | GCM155R71H272KA37J vs 0402B272K500NT |
0402B272K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | Fenghua (HK) Electronics Ltd | GCM155R71H272KA37J vs 0402B272K500C |