Part Details for GCM155R71H682JA55D by Murata Manufacturing Co Ltd
Overview of GCM155R71H682JA55D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM155R71H682JA55D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM155R71H682JA55DTR-ND
|
DigiKey | CAP CER 6800PF 50V X7R 0402 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GCM155R71H682JA55D
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71H682JA55D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
GCM155R71H682JA55D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800PF 50V 5% 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 40000 |
|
RFQ |
Part Details for GCM155R71H682JA55D
GCM155R71H682JA55D CAD Models
GCM155R71H682JA55D Part Data Attributes
|
GCM155R71H682JA55D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71H682JA55D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM155R71H682JA55D
This table gives cross-reference parts and alternative options found for GCM155R71H682JA55D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71H682JA55D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04022R682J9B30D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM155R71H682JA55D vs 04022R682J9B30D |
0402B682J500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71H682JA55D vs 0402B682J500S |
223858755534 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM155R71H682JA55D vs 223858755534 |
0402B682J500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71H682JA55D vs 0402B682J500NB |
0402B682J500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71H682JA55D vs 0402B682J500N |
04022R682J9B20D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM155R71H682JA55D vs 04022R682J9B20D |
0402B682J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71H682JA55D vs 0402B682J500NT |
0402B682J500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71H682JA55D vs 0402B682J500ST |
0402B682J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71H682JA55D vs 0402B682J500CT |
0402B682J500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71H682JA55D vs 0402B682J500SB |