Capacitors
GCM155R71H822KA55D
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of GCM155R71H822KA55D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM155R71H822KA55D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 92AH4674
Newark Cap, Aec-Q200, 8200Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71H822KA55D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9140
  • 10 $0.0140
  • 25 $0.0110
  • 50 $0.0100
  • 100 $0.0080
$0.0080 / $0.0140 Buy Now
DISTI # 490-GCM155R71H822KA55DCT-ND
DigiKey CAP CER 8200PF 50V X7R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 15458
In Stock
  • 1 $0.1000
  • 10 $0.0230
  • 50 $0.0152
  • 100 $0.0130
  • 500 $0.0091
  • 1,000 $0.0079
  • 2,500 $0.0066
  • 5,000 $0.0059
  • 10,000 $0.0053
  • 20,000 $0.0047
  • 30,000 $0.0045
  • 50,000 $0.0042
  • 70,000 $0.0040
  • 100,000 $0.0038
  • 250,000 $0.0035
  • 500,000 $0.0033
  • 1,000,000 $0.0031
$0.0031 / $0.1000 Buy Now
DISTI # GCM155R71H822KA55D
Avnet Americas CAP AUTO-GRADE 0.0082UF 50VDC X7R 10% SMD 0402 - Tape and Reel (Alt: GCM155R71H822KA55D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0028
$0.0028 Buy Now
DISTI # 81-GCM155R71H822KA5D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 8200 pF 50 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant 4326
  • 1 $0.1000
  • 10 $0.0130
  • 100 $0.0080
  • 1,000 $0.0060
  • 2,500 $0.0050
  • 10,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.1000 Buy Now
Future Electronics 0402 8200 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel 50000
Reel
  • 10,000 $0.0032
  • 40,000 $0.0031
  • 150,000 $0.0029
  • 250,000 $0.0029
  • 500,000 $0.0028
$0.0028 / $0.0032 Buy Now
Future Electronics 0402 8200 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 10,000 $0.0028
  • 40,000 $0.0026
  • 150,000 $0.0025
  • 300,000 $0.0024
  • 750,000 $0.0023
$0.0023 / $0.0028 Buy Now
Quest Components   78720
  • 1 $0.0750
  • 13,334 $0.0100
  • 50,001 $0.0088
$0.0088 / $0.0750 Buy Now
DISTI # GCM155R71H822KA55D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 8200 pF 50 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 20000
In Stock
  • 10,000 $0.0033
  • 20,000 $0.0032
  • 30,000 $0.0032
  • 40,000 $0.0031
  • 50,000 $0.0029
  • 100,000 $0.0028
$0.0028 / $0.0033 Buy Now
DISTI # GCM155R71H822KA55D
TME Capacitor: ceramic, MLCC, 8.2nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 10 9900
  • 10 $0.0130
  • 50 $0.0101
  • 100 $0.0076
  • 500 $0.0065
  • 1,000 $0.0059
  • 2,500 $0.0054
  • 5,000 $0.0049
  • 10,000 $0.0044
  • 20,000 $0.0042
$0.0042 / $0.0130 Buy Now
DISTI # GCM155R71H822KA55D
Avnet Abacus (Alt: GCM155R71H822KA55D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521302346109
Chip1Stop Capacitor Ceramic Multilayer 180000
  • 10,000 $0.0046
  • 20,000 $0.0039
  • 50,000 $0.0028
$0.0028 / $0.0046 Buy Now

CAD Models for GCM155R71H822KA55D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM155R71H822KA55D by Murata Manufacturing Co Ltd

GCM155R71H822KA55D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Additional Feature
STANDARD: AEC-Q200
Capacitance
0.0082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GCM155R71H822KA55D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCM155R71H822KA55D

This table gives cross-reference parts and alternative options found for GCM155R71H822KA55D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71H822KA55D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM155R71H822KA88J Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM155R71H822KA55D vs GRM155R71H822KA88J
GCM155R71H822KA55J Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM155R71H822KA55D vs GCM155R71H822KA55J
C0402C822K5RACAUTO Capacitor, Ceramic, Chip, General Purpose, 8200pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk KEMET Corporation GCM155R71H822KA55D vs C0402C822K5RACAUTO
AC0402KRX7R9BB822 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP YAGEO Corporation GCM155R71H822KA55D vs AC0402KRX7R9BB822
GRM155R71H822KA88D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM155R71H822KA55D vs GRM155R71H822KA88D

Related Parts for GCM155R71H822KA55D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM155R71H822KA55D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM155R71H822KA55D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM155R71H822KA55D would you like to use for your alert(s)?
  • Please alert me when GCM155R71H822KA55D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM155R71H822KA55D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM155R71H822KA55D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM155R71H822KA55D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM155R71H822KA55D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM155R71H822KA55D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: