There are no models available for this part yet.
Overview of GCM155R72A331KA37D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GCM155R72A331KA37D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 100V 330pF X7R 10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 284 |
|
$0.0060 / $0.0109 | Buy Now |
CAD Models for GCM155R72A331KA37D by Murata Electronics Oy
Related Parts for GCM155R72A331KA37D
-
GCM155R71H472KA37DFixed Capacitors
-
CRCW120620K0FKEAHPFixed Resistors
-
GCM06DCWIHeaders and Edge Type Connectors
-
LQG18HN6N8J00DFixed Inductors
-
1N4148WS-E3-08Rectifier Diodes
-
BLM21PG300SH1DData Line Filters
-
D5V0F1U2LP-7BTransient Suppressors
-
SPC5674FF3MVY3RMicrocontrollers
-
TC7662AEPASwitching Regulator or Controllers