There are no models available for this part yet.
Overview of GCM1885C1H120JA16D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GCM1885C1H120JA16D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 50V 12pF C0G 5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 3441 |
|
$0.0080 / $0.0147 | Buy Now |
CAD Models for GCM1885C1H120JA16D by Murata Electronics Oy
Related Parts for GCM1885C1H120JA16D
-
C0603C270J3GACTUFixed Capacitors
-
MCR03EZPJ684Fixed Resistors
-
2199337-5Headers and Edge Type Connectors
-
SRR1260-101MFixed Inductors
-
GS1M_R1_00001Rectifier Diodes
-
CX0805MRX7R0BB103Data Line Filters
-
FDMD8440LPower Field-Effect Transistors
-
CDSOT23-SM712Transient Suppressors
-
MC9S12C64CFAEMicrocontrollers