Part Details for GCM1885C1H131JA16D by Murata Manufacturing Co Ltd
Overview of GCM1885C1H131JA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM1885C1H131JA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCM1885C1H131JA16D-ND
|
DigiKey | CAP CER 130PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0598 | Buy Now |
DISTI #
GCM1885C1H131JA16D
|
Avnet Americas | Cap Ceramic 130pF 50V X7R 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: GCM1885C1H131JA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0484 / $0.0534 | Buy Now |
DISTI #
81-GCM1885C1H131JA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 130 pF 50 VDC 5% 0603 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0420 / $0.2500 | Order Now |
Part Details for GCM1885C1H131JA16D
GCM1885C1H131JA16D CAD Models
GCM1885C1H131JA16D Part Data Attributes
|
GCM1885C1H131JA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1885C1H131JA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCM1885C1H131JA16D
This table gives cross-reference parts and alternative options found for GCM1885C1H131JA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1885C1H131JA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603JRNPO9BN131 | Capacitor, Ceramic, Chip, General Purpose, 130pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | GCM1885C1H131JA16D vs CC0603JRNPO9BN131 |
CC0603JPNPO9BN131 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0603, CHIP | YAGEO Corporation | GCM1885C1H131JA16D vs CC0603JPNPO9BN131 |
0603Y0500131JCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | GCM1885C1H131JA16D vs 0603Y0500131JCT |
MCH185A131JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00013uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | GCM1885C1H131JA16D vs MCH185A131JL |
MCH185A131JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00013uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | GCM1885C1H131JA16D vs MCH185A131JC |