There are no models available for this part yet.
Overview of GCM1885C1H152JA16D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GCM1885C1H152JA16D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 50V 1.5nF C0G 5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 4201 |
|
$0.0084 / $0.0168 | Buy Now |
CAD Models for GCM1885C1H152JA16D by Murata Electronics Oy
Related Parts for GCM1885C1H152JA16D
-
CGA3E2C0G1H152J080ADFixed Capacitors
-
CFR-25JB-52-4K7Fixed Resistors
-
FTSH-105-01-L-DV-KHeaders and Edge Type Connectors
-
LQW18AN2N2C8ZDFixed Inductors
-
MBR0530Rectifier Diodes
-
BLM41PG750SH1LData Line Filters
-
FQB55N10TMPower Field-Effect Transistors
-
CM1230-08CPTransient Suppressors
-
DMP10H4D2S-13Small Signal Field-Effect Transistors