There are no models available for this part yet.
Overview of GCM1885C1H621FA16D by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GCM1885C1H621FA16D by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
490-GCM1885C1H621FA16DTR-ND
|
DigiKey | CAP CER 620PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0791 | Buy Now | |
DISTI #
GCM1885C1H621FA16D
|
Avnet Americas | CAP AUTO-GRADE 620PF 50VDC C0G 1% SMD 0603 - Tape and Reel (Alt: GCM1885C1H621FA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0603 | Buy Now | |
DISTI #
81-GCM1885C1H621FA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 620 pF 50 VDC 1% 0603 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0580 | Buy Now | ||
DISTI #
GCM1885C1H621FA16D
|
Avnet Abacus | (Alt: GCM1885C1H621FA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for GCM1885C1H621FA16D by Murata Manufacturing Co Ltd
Part Data Attributes for GCM1885C1H621FA16D by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.00062 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
YES
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for GCM1885C1H621FA16D
This table gives cross-reference parts and alternative options found for GCM1885C1H621FA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1885C1H621FA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X621F5GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM1885C1H621FA16D vs C0603X621F5GAL7081 |
CL10C621FB8NNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0603, | Samsung Electro-Mechanics | GCM1885C1H621FA16D vs CL10C621FB8NNS |
C0603X621F5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCM1885C1H621FA16D vs C0603X621F5GACAUTO |
C0603T621F5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | GCM1885C1H621FA16D vs C0603T621F5GAC |
CL10C621FB8GNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0603, | Samsung Electro-Mechanics | GCM1885C1H621FA16D vs CL10C621FB8GNND |
CL10C621FB8ANNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0603, | Samsung Electro-Mechanics | GCM1885C1H621FA16D vs CL10C621FB8ANNS |
C0603C621F5GACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM1885C1H621FA16D vs C0603C621F5GACAUTO3190 |
C0603T621F5GCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCM1885C1H621FA16D vs C0603T621F5GCL |
C0603X621F5GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM1885C1H621FA16D vs C0603X621F5GAC3190 |
C0603C621F5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0603, | KEMET Corporation | GCM1885C1H621FA16D vs C0603C621F5GAL7867 |