Part Details for GCM1885C2A100FA16D by Murata Electronics Oy
Overview of GCM1885C2A100FA16D by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM1885C2A100FA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 10pF null 1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 3340 |
|
$0.0270 / $0.0456 | Buy Now |