There are no models available for this part yet.
Overview of GCM188R70J225KE22D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GCM188R70J225KE22D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 6.3V 2.2uF X7R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 313563 |
|
$0.0201 / $0.0375 | Buy Now |
CAD Models for GCM188R70J225KE22D by Murata Electronics Oy
Related Parts for GCM188R70J225KE22D
-
GCM155R71H104KE02DFixed Capacitors
-
CRCW060312K4FKEAFixed Resistors
-
QSH-030-01-F-D-A-KHeaders and Edge Type Connectors
-
MLG1005SR36JT000Fixed Inductors
-
B160-13-FRectifier Diodes
-
MPZ2012S101ATD25Data Line Filters
-
FDMC8327LPower Field-Effect Transistors
-
PESD2CANTransient Suppressors
-
MB90394HAPMTMicrocontrollers